
* Images are for reference only
SXT21417CB48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417CB48-27.000M
- JLCPCB Part #
- C5920233
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 17pF 27MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4384
200+
$0.9731
500+
$0.9408
1000+
$0.9247
Related Products

SXT21417CC48-27.000M
Suntsu Electronics, Inc.
$2.4932

SXT21417CA48-27.000M
Suntsu Electronics, Inc.
$1.8687

SXT21418CB48-27.000M
Suntsu Electronics, Inc.
$2.3028

SXT21420DD17-18.432M
Suntsu Electronics, Inc.
$1.3765

SXT2148ED17-48.000M
Suntsu Electronics, Inc.
$1.5654

SXT2148FA48-30.000M
Suntsu Electronics, Inc.
$2.1431
Welcome back, may I help you?