
* Images are for reference only
SXT22410DD17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DD17-24.000M
- JLCPCB Part #
- C7098387
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 24MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3143
200+
$0.5254
500+
$0.5077
1000+
$0.4981
Related Products

SXT22412DD17-24.000M
Suntsu Electronics, Inc.
$0.9705

SXT22410DB17-24.000M
Suntsu Electronics, Inc.
$1.4380

SXT22410DD17-26.000M
Suntsu Electronics, Inc.
$0.7616

SXT22421CC48-14.31818M
Suntsu Electronics, Inc.
$1.2163

SXT22418CA48-25.000M
Suntsu Electronics, Inc.
$0.6893

SXT22418ED48-12.288M
Suntsu Electronics, Inc.
$0.9688
Welcome back, may I help you?