
* Images are for reference only
SXT21419CB48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419CB48-24.000M
- JLCPCB Part #
- C6836928
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 19pF 24MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3486
200+
$0.5388
500+
$0.5211
1000+
$0.5114
Related Products

SXT21419DB48-24.000M
Suntsu Electronics, Inc.
$1.4519

SXT21419CC48-24.000M
Suntsu Electronics, Inc.
$1.3825

SXT21419CA48-24.000M
Suntsu Electronics, Inc.
$1.3131

SXT2147BA48-20.000M
Suntsu Electronics, Inc.
$1.7116

SXT21411DD17-18.432M
Suntsu Electronics, Inc.
$1.3760

402F36012IJR
CTS Electronic Components
$1.0002
Welcome back, may I help you?