
* Images are for reference only
SXT32419DD16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DD16-16.384M
- JLCPCB Part #
- C5786834
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16.384MHz 19pF 70Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1908
200+
$0.4754
500+
$0.4593
1000+
$0.4512
Related Products

SXT32416DD16-16.384M
Suntsu Electronics, Inc.
$1.1908

SXT32419DA16-16.384M
Suntsu Electronics, Inc.
$1.1167

SXT32412DD16-16.384M
Suntsu Electronics, Inc.
$1.1908

SXT32421CA17-19.6608M
Suntsu Electronics, Inc.
$0.7638

C3E-19.6608-10-1520-R
AKER
$0.4222

SXT32410FD38-52.000M
Suntsu Electronics, Inc.
$1.1135
Welcome back, may I help you?