
* Images are for reference only
SXT22415DD07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DD07-14.7456M
- JLCPCB Part #
- C7379763
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.7456MHz 15pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9169
200+
$0.3658
500+
$0.3545
1000+
$0.3481
Related Products

SXT22416DD07-14.7456M
Suntsu Electronics, Inc.
$0.9169

SXT22413DD07-14.7456M
Suntsu Electronics, Inc.
$0.7251

SXT22411DD07-14.7456M
Suntsu Electronics, Inc.
$0.7251

SXT22417BA38-13.560M
Suntsu Electronics, Inc.
$0.5656

SXT22410BB48-25.000M
Suntsu Electronics, Inc.
$0.7074

SXT22411DB38-22.1184M
Suntsu Electronics, Inc.
$1.2810
Welcome back, may I help you?