
* Images are for reference only
SXT21417CA38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417CA38-24.000M
- JLCPCB Part #
- C6246165
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 17pF 24MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3067
200+
$0.5227
500+
$0.5050
1000+
$0.4953
Related Products

SXT21417CA38-27.000M
Suntsu Electronics, Inc.
$2.3729

SXT21417AA38-24.000M
Suntsu Electronics, Inc.
$1.2018

SXT21412CA38-24.000M
Suntsu Electronics, Inc.
$1.5422

SXT2148FD27-25.000M
Suntsu Electronics, Inc.
$1.6519

C1E-20.000-4-3030-X-R
AKER
$0.6776

SXT21419AA16-22.1184M
Suntsu Electronics, Inc.
$0.9147
Welcome back, may I help you?