
* Images are for reference only
SXT32419DA16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DA16-16.384M
- JLCPCB Part #
- C7053164
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16.384MHz 19pF 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1137
200+
$0.4452
500+
$0.4307
1000+
$0.4227
Related Products

SXT22419DA16-16.384M
Suntsu Electronics, Inc.
$1.1137

SXT32413DA16-16.384M
Suntsu Electronics, Inc.
$1.1137

SXT32419CA16-16.384M
Suntsu Electronics, Inc.
$1.0398

QT325S-24.576MBBK-T
QST Products, LLC
$0.6830

SXT32412DD48-27.120M
Suntsu Electronics, Inc.
$0.8405

SXT32412BB38-14.7456M
Suntsu Electronics, Inc.
$1.0864