
* Images are for reference only
SXT2247CC48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247CC48-20.000M
- JLCPCB Part #
- C5779083
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 20MHz 7pF 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4391
200+
$0.5750
500+
$0.5557
1000+
$0.5460
Related Products

SXT2248CC48-20.000M
Suntsu Electronics, Inc.
$1.2485

SXT22417CC48-20.000M
Suntsu Electronics, Inc.
$1.0030

SXT2247CA48-20.000M
Suntsu Electronics, Inc.
$1.2760

FH3200026
Diodes Incorporated
$0.9417

SXT22418FC48-27.000M
Suntsu Electronics, Inc.
$0.7204

SXT22418DB07-12.288M
Suntsu Electronics, Inc.
$0.8964
Welcome back, may I help you?