
* Images are for reference only
SXT2248CC17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CC17-25.000M
- JLCPCB Part #
- C6701096
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 25MHz 80Ω 8pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1887
200+
$0.4745
500+
$0.4585
1000+
$0.4504
Related Products

SXT2248EC17-25.000M
Suntsu Electronics, Inc.
$1.2868

SXT3248CC17-25.000M
Suntsu Electronics, Inc.
$0.8477

SXT2148CC17-25.000M
Suntsu Electronics, Inc.
$1.4251

Q 27,120-JXS22-8-10/15-T1-FU-WA-LF
Jauch Quartz
$1.2225

SXT22416DA38-16.384M
Suntsu Electronics, Inc.
$1.1276

SXT2248DC27-16.000M
Suntsu Electronics, Inc.
$0.7801