
* Images are for reference only
SXT22416BB07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BB07-25.000M
- JLCPCB Part #
- C7036580
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 16pF 25MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7731
200+
$0.3093
500+
$0.2980
1000+
$0.2932
Related Products

SXT22410BB07-25.000M
Suntsu Electronics, Inc.
$0.7473

SXT22411BB07-25.000M
Suntsu Electronics, Inc.
$0.8037

SXT22419BB07-25.000M
Suntsu Electronics, Inc.
$0.6926

SXT22416DA07-13.000M
Suntsu Electronics, Inc.
$0.9326

SXT22410CC17-26.000M
Suntsu Electronics, Inc.
$0.7280

SXT22419DA17-13.560M
Suntsu Electronics, Inc.
$0.5976
Welcome back, may I help you?