
* Images are for reference only
SXT32410ED38-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410ED38-27.120M
- JLCPCB Part #
- C6525620
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 27.12MHz 50Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0237
200+
$0.4085
500+
$0.3956
1000+
$0.3892
Related Products

SXT32418ED38-27.120M
Suntsu Electronics, Inc.
$1.2804

SXT32410EC38-27.120M
Suntsu Electronics, Inc.
$1.0818

SXT32412ED38-27.120M
Suntsu Electronics, Inc.
$0.9220

SXT3248EE07-27.000M
Suntsu Electronics, Inc.
$1.4726

SXT32412CB07-14.31818M
Suntsu Electronics, Inc.
$1.0447

SXT3248DD07-13.560M
Suntsu Electronics, Inc.
$0.8300
Welcome back, may I help you?