
* Images are for reference only
SXT22420AA27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA27-26.000M
- JLCPCB Part #
- C5778304
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 20pF 26MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6858
200+
$0.2747
500+
$0.2650
1000+
$0.2602
Related Products

SXT22420AA27-25.000M
Suntsu Electronics, Inc.
$0.6858

SXT32420AA27-26.000M
Suntsu Electronics, Inc.
$0.7180

SXT22420AA27-20.000M
Suntsu Electronics, Inc.
$0.9075

SXT22415CB48-50.000M
Suntsu Electronics, Inc.
$1.3379

SXT22411CB48-20.000M
Suntsu Electronics, Inc.
$1.0424

SXT22412AA38-26.000M
Suntsu Electronics, Inc.
$1.0311
Welcome back, may I help you?