
* Images are for reference only
SXT22420AA27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA27-25.000M
- JLCPCB Part #
- C6317813
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 20pF 25MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6891
200+
$0.2760
500+
$0.2663
1000+
$0.2615
Related Products

SXT32422AA27-25.000M
Suntsu Electronics, Inc.
$0.8553

SXT22422AA17-25.000M
Suntsu Electronics, Inc.
$0.7020

SXT21420AA27-52.000M
Suntsu Electronics, Inc.
$1.8381

SXT22419BA38-12.000M
Suntsu Electronics, Inc.
$1.0086

SXT22412EB27-19.200M
Suntsu Electronics, Inc.
$1.2894

SXT22412CC17-20.000M
Suntsu Electronics, Inc.
$1.2878
Welcome back, may I help you?