
* Images are for reference only
SXT22419CB27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CB27-32.000M
- JLCPCB Part #
- C5777915
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 32MHz 60Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1587
200+
$0.4632
500+
$0.4472
1000+
$0.4392
Related Products

SXT22412CB27-32.000M
Suntsu Electronics, Inc.
$1.1716

SXT22419BB27-32.000M
Suntsu Electronics, Inc.
$1.1059

SXT22419CB07-32.000M
Suntsu Electronics, Inc.
$1.1459

SXT2248DA17-30.000M
Suntsu Electronics, Inc.
$1.2453

SXT22412FD38-38.400M
Suntsu Electronics, Inc.
$1.4793

SXT22411BA16-37.400M
Suntsu Electronics, Inc.
$1.0193
Welcome back, may I help you?