
* Images are for reference only
SXT22415CB48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415CB48-50.000M
- JLCPCB Part #
- C7379693
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 15pF 50MHz 50Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3396
200+
$0.5355
500+
$0.5162
1000+
$0.5082
Related Products

SXT22414CB48-50.000M
Suntsu Electronics, Inc.
$1.3396

SXT22417CB48-50.000M
Suntsu Electronics, Inc.
$1.3396

SXT22415DB48-50.000M
Suntsu Electronics, Inc.
$1.3733

SXT22421DC07-13.000M
Suntsu Electronics, Inc.
$0.9504

8Z-32.000MEHV-T
TXC Corp
$1.6499

SXT22412EE07-27.120M
Suntsu Electronics, Inc.
$1.2383