
* Images are for reference only
SXT22412AA38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412AA38-26.000M
- JLCPCB Part #
- C7098027
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 26MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0361
200+
$0.4148
500+
$0.4003
1000+
$0.3938
Related Products

SXT22412AA38-20.000M
Suntsu Electronics, Inc.
$1.2168

SXT22418AA38-26.000M
Suntsu Electronics, Inc.
$0.6665

SXT22412EA38-26.000M
Suntsu Electronics, Inc.
$1.1652

SXT22412CB48-16.000M
Suntsu Electronics, Inc.
$0.7198

SXT22417DD48-20.000M
Suntsu Electronics, Inc.
$1.0909

SXT22414CA16-19.200M
Suntsu Electronics, Inc.
$1.2103
Welcome back, may I help you?