
* Images are for reference only
SXT22419CA17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CA17-24.000M
- JLCPCB Part #
- C5777859
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 19pF 24MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9470
200+
$0.3775
500+
$0.3662
1000+
$0.3598
Related Products

SXT22419CA07-24.000M
Suntsu Electronics, Inc.
$1.0034

SXT22418CA17-24.000M
Suntsu Electronics, Inc.
$0.9098

SXT22419DA17-24.000M
Suntsu Electronics, Inc.
$1.0825

SXT22418EB38-16.000M
Suntsu Electronics, Inc.
$0.9744

SXT22418BA16-16.384M
Suntsu Electronics, Inc.
$0.9937

SXT2247BB27-38.400M
Suntsu Electronics, Inc.
$1.5261
Welcome back, may I help you?