
* Images are for reference only
SXT22418BA16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BA16-16.384M
- JLCPCB Part #
- C5950751
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16.384MHz 18pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9906
200+
$0.3956
500+
$0.3828
1000+
$0.3763
Related Products

SXT22417BA16-16.384M
Suntsu Electronics, Inc.
$0.9906

SXT22418AA16-16.384M
Suntsu Electronics, Inc.
$0.9649

SXT22416BA16-16.384M
Suntsu Electronics, Inc.
$0.9906

SXT22418DD16-26.000M
Suntsu Electronics, Inc.
$0.7349

SXT22414BA16-14.31818M
Suntsu Electronics, Inc.
$1.1193

SXT22412FD07-12.288M
Suntsu Electronics, Inc.
$1.0180