
* Images are for reference only
SXT2149BB48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149BB48-27.120M
- JLCPCB Part #
- C6517300
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 27.12MHz 9pF ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6718
200+
$0.6668
500+
$0.6459
1000+
$0.6346
Related Products

SXT2148BB48-27.120M
Suntsu Electronics, Inc.
$1.3851

SXT2147BA48-27.120M
Suntsu Electronics, Inc.
$1.5542

SXT2149BA38-27.120M
Suntsu Electronics, Inc.
$1.5349

SXT21418CA07-48.000M
Suntsu Electronics, Inc.
$1.3610

QT216S-30.000MAAJ-T
QST Products, LLC
$0.7425

SXT21418EA16-32.000M
Suntsu Electronics, Inc.
$1.8055
Welcome back, may I help you?