
* Images are for reference only
SXT2149AA38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149AA38-20.000M
- JLCPCB Part #
- C7097915
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 200Ω 20MHz 9pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5618
200+
$0.6235
500+
$0.6025
1000+
$0.5928
Related Products

SXT2149AA38-24.000M
Suntsu Electronics, Inc.
$1.2307

SXT21419AA38-20.000M
Suntsu Electronics, Inc.
$1.1839

SXT2147AA38-20.000M
Suntsu Electronics, Inc.
$1.5618

SXT21411AA38-27.120M
Suntsu Electronics, Inc.
$1.1145

SXT21411AA17-30.000M
Suntsu Electronics, Inc.
$1.0838

SXT21412AA16-38.400M
Suntsu Electronics, Inc.
$1.1209
Welcome back, may I help you?