
* Images are for reference only
SXT22413AA48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413AA48-12.000M
- JLCPCB Part #
- C5774683
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12MHz 13pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0470
200+
$0.4188
500+
$0.4043
1000+
$0.3979
Related Products

SXT22413DA48-12.000M
Suntsu Electronics, Inc.
$1.2033

SXT22412AA48-12.000M
Suntsu Electronics, Inc.
$1.0374

SXT22413CA48-12.000M
Suntsu Electronics, Inc.
$1.1260

SXT2248BB16-24.000M
Suntsu Electronics, Inc.
$1.1453

SXT22412DC27-27.120M
Suntsu Electronics, Inc.
$1.1662

SXT22415AA27-30.000M
Suntsu Electronics, Inc.
$2.5627
Welcome back, may I help you?