
* Images are for reference only
SXT22412DC27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC27-27.120M
- JLCPCB Part #
- C7379559
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 27.12MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1679
200+
$0.4662
500+
$0.4517
1000+
$0.4437
Related Products

SXT22412EC27-27.120M
Suntsu Electronics, Inc.
$1.2212

SXT22412DC07-27.120M
Suntsu Electronics, Inc.
$1.1615

SXT22412DA27-27.120M
Suntsu Electronics, Inc.
$1.1421

C2E-38.4000-8-3030-X-R
AKER
$0.6211

SXT2248CB16-16.000M
Suntsu Electronics, Inc.
$0.7453

SXT2248ED48-40.000M
Suntsu Electronics, Inc.
$0.9211
Welcome back, may I help you?