
* Images are for reference only
SXT22413DA48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DA48-12.000M
- JLCPCB Part #
- C7335146
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12MHz 13pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2044
200+
$0.4821
500+
$0.4660
1000+
$0.4579
Related Products

SXT22411DA48-12.000M
Suntsu Electronics, Inc.
$2.2443

SXT22413BA48-12.000M
Suntsu Electronics, Inc.
$1.0754

SXT22413DC48-12.000M
Suntsu Electronics, Inc.
$1.2576

SXT22413CA38-19.200M
Suntsu Electronics, Inc.
$1.2125

SXT2248AA48-32.000M
Suntsu Electronics, Inc.
$1.2624

SXT22412FC07-38.400M
Suntsu Electronics, Inc.
$1.4640
Welcome back, may I help you?