
* Images are for reference only
SXT22418EB16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EB16-14.31818M
- JLCPCB Part #
- C7336603
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.31818MHz 18pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3299
200+
$0.5307
500+
$0.5130
1000+
$0.5050
Related Products

SXT22418FB16-14.31818M
Suntsu Electronics, Inc.
$1.4361

SXT22418EB17-14.31818M
Suntsu Electronics, Inc.
$1.3331

SXT22417EB16-14.31818M
Suntsu Electronics, Inc.
$1.3299

SXT22417DA38-30.000M
Suntsu Electronics, Inc.
$2.6019

SXT22410EE48-40.000M
Suntsu Electronics, Inc.
$2.3623

SXT22419BB27-30.000M
Suntsu Electronics, Inc.
$2.3671