
* Images are for reference only
SXT2248BA16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248BA16-24.000M
- JLCPCB Part #
- C5779140
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 24MHz 80Ω 8pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1292
200+
$0.4520
500+
$0.4359
1000+
$0.4295
Related Products

SXT22418BA16-24.000M
Suntsu Electronics, Inc.
$0.8831

SXT3248BA16-24.000M
Suntsu Electronics, Inc.
$0.8059

SXT2248CA16-24.000M
Suntsu Electronics, Inc.
$1.1581

CXAF-026000-2-AL-05
AKER
$0.4575

SXT22418FC16-24.576M
Suntsu Electronics, Inc.
$2.9001

SXT22419AA48-20.000M
Suntsu Electronics, Inc.
$0.8879