
* Images are for reference only
SXT22417DB38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB38-25.000M
- JLCPCB Part #
- C7101282
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 17pF 25MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7889
200+
$0.3146
500+
$0.3049
1000+
$0.3001
Related Products

SXT22417DD38-25.000M
Suntsu Electronics, Inc.
$0.8227

SXT22412DB38-25.000M
Suntsu Electronics, Inc.
$0.9566

SXT22417DB38-26.000M
Suntsu Electronics, Inc.
$0.7889

SXT22410BA27-13.000M
Suntsu Electronics, Inc.
$0.9921

SXT22412BB17-32.000M
Suntsu Electronics, Inc.
$1.1502

SA254327F35HAR
CTS Electronic Components
$0.9486
Welcome back, may I help you?