
* Images are for reference only
SXT21410FE17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FE17-25.000M
- JLCPCB Part #
- C7327098
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 10pF 120Ω 25MHz ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2558
200+
$0.5017
500+
$0.4856
1000+
$0.4776
Related Products

SXT21410FB17-25.000M
Suntsu Electronics, Inc.
$1.2188

SXT21410FE16-25.000M
Suntsu Electronics, Inc.
$1.2542

SXT21410FE17-27.000M
Suntsu Electronics, Inc.
$1.3024

SXT2148BA27-27.120M
Suntsu Electronics, Inc.
$0.9165

SXT21413AA48-48.000M
Suntsu Electronics, Inc.
$1.1947

SXT21418FB16-22.1184M
Suntsu Electronics, Inc.
$1.2349
Welcome back, may I help you?