
* Images are for reference only
SXT32411AA48-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411AA48-44.000M
- JLCPCB Part #
- C6702569
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 11pF 40Ω 44MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9860
200+
$0.7928
500+
$0.7670
1000+
$0.7541
Related Products

SXT32415AA48-44.000M
Suntsu Electronics, Inc.
$1.9860

SXT32421AA48-44.000M
Suntsu Electronics, Inc.
$1.9860

SXT32419AA48-44.000M
Suntsu Electronics, Inc.
$1.9860

SXT32420BA07-30.000M
Suntsu Electronics, Inc.
$0.7734

SXT32410DA17-16.000M
Suntsu Electronics, Inc.
$0.8606

SXT3249AA16-11.0592M
Suntsu Electronics, Inc.
$0.7412
Welcome back, may I help you?