
* Images are for reference only
IS61WV20488FBLL-10TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV20488FBLL-10TLI-TR
- JLCPCB Part #
- C5772446
- Package
- TSOPII-44
- Description
- -40℃~+85℃ 10ns 16Mbit 2.4V~3.6V 40mA 95mA Auto power-down function Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3271
200+
$7.7123
500+
$7.4554
1000+
$7.3270
Related Products

IS61WV20488BLL-10TLI-TR
ISSI(Integrated Silicon Solution)
$31.6901

IS61WV20488FBLL-10BLI-TR
ISSI(Integrated Silicon Solution)
$23.4176

IS61WV20488FBLL-10T2LI-TR
ISSI(Integrated Silicon Solution)
$20.4204

IS65WV12816BLL-55TLA3-TR
ISSI(Integrated Silicon Solution)
$4.6348

CY7S1041G-10ZSXI
Infineon/Cypress Semicon
$0.7947

CY62147VLL-70ZIT
Infineon/Cypress Semicon
$0.2447
Welcome back, may I help you?