
* Images are for reference only
IS62WV5128EBLL-45TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS62WV5128EBLL-45TLI
- JLCPCB Part #
- C5772470
- Package
- TSOPI-32
- Description
- -40℃~+85℃ 2.2V~3.6V 22mA 3.7uA 45ns 4Mbit Auto power-down function Parallel Port (Parallel) TSOPI-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 156
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.5718
10+
$6.4124
30+
$6.3045
100+
$6.1982
Related Products

IS62WV5128DBLL-45TLI
ISSI(Integrated Silicon Solution)
$6.9665

IS62WV5128EBLL-45BLI
ISSI(Integrated Silicon Solution)
$4.7163

IS62WV5128EBLL-45HLI
ISSI(Integrated Silicon Solution)
$5.6344

N01L83W2AN25IT
onsemi
$4.7582

AS7C31024B-15TCNTR
Alliance Memory
$7.2661

AS7C1024B-20TJCNTR
Alliance Memory
$3.7837
Welcome back, may I help you?