
* Images are for reference only
IS45S16160G-7BLA2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS45S16160G-7BLA2-TR
- JLCPCB Part #
- C17616134
- Package
- TFBGA-54(8x8)
- Description
- -40℃~+105℃ 143MHz 256Mbit 3V~3.6V TFBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7810
200+
$8.6922
500+
$8.4006
1000+
$8.2573
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS45S16160G-7BLA1-TR
ISSI(Integrated Silicon Solution)
$16.7642

IS45S16160G-7TLA2-TR
ISSI(Integrated Silicon Solution)
$19.0463

IS45S16160J-7BLA2-TR
ISSI(Integrated Silicon Solution)
$12.4479

IS42RM16200D-75BLI
ISSI(Integrated Silicon Solution)
$2.9184

IS45S16160J-6BLA1
ISSI(Integrated Silicon Solution)
$9.3187

IS42RM16160K-6BLI-TR
ISSI(Integrated Silicon Solution)
$12.3078
Welcome back, may I help you?