
* Images are for reference only
IS31FL3235A-QFLS2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31FL3235A-QFLS2-TR
- JLCPCB Part #
- C521292
- Package
- QFN-36-EP(4x4)
- Description
- -40℃~+85℃ 2.7V~5.5V 28 38mA I2C QFN-36-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0021
200+
$0.3877
500+
$0.3748
1000+
$0.3684
Related Products