
* Images are for reference only
SXT21420CA48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420CA48-16.384M
- JLCPCB Part #
- C5771184
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 16.384MHz 200Ω 20pF ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0583
200+
$0.4221
500+
$0.4092
1000+
$0.4011
Related Products

SXT21422CA48-16.384M
Suntsu Electronics, Inc.
$1.0583

SXT21420EA48-16.384M
Suntsu Electronics, Inc.
$1.2323

SXT21420DA48-16.384M
Suntsu Electronics, Inc.
$1.1324

C1E-32.000-8-3030-CT
AKER
$2.3920

SXT21410EE07-20.000M
Suntsu Electronics, Inc.
$2.1536

SXT21418EE48-50.000M
Suntsu Electronics, Inc.
$1.6172
Welcome back, may I help you?