
* Images are for reference only
SXT2248FA48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FA48-38.400M
- JLCPCB Part #
- C7103747
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 38.4MHz 60Ω 8pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5002
200+
$0.5985
500+
$0.5792
1000+
$0.5695
Related Products

SXT2248FB48-38.400M
Suntsu Electronics, Inc.
$0.7195

SXT3248FA48-38.400M
Suntsu Electronics, Inc.
$1.5002

SXT2248DA48-38.400M
Suntsu Electronics, Inc.
$1.3583

SXT22420CB17-50.000M
Suntsu Electronics, Inc.
$1.3373

SXT22418DA38-30.000M
Suntsu Electronics, Inc.
$1.7438

SXT22418BA48-24.000M
Suntsu Electronics, Inc.
$0.8921
Welcome back, may I help you?