
* Images are for reference only
SXT21418EE48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EE48-50.000M
- JLCPCB Part #
- C5920931
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 18pF 50MHz 60Ω ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6131
200+
$0.6443
500+
$0.6218
1000+
$0.6122
Related Products

SXT21418EC48-50.000M
Suntsu Electronics, Inc.
$1.5874

SXT21418EE48-20.000M
Suntsu Electronics, Inc.
$1.3191

SXT21418DA48-50.000M
Suntsu Electronics, Inc.
$1.5119

SXT21418FE16-48.000M
Suntsu Electronics, Inc.
$1.5055

SXT21410FA27-38.400M
Suntsu Electronics, Inc.
$2.8422

SXT21418CB07-24.000M
Suntsu Electronics, Inc.
$1.2436
Welcome back, may I help you?