
* Images are for reference only
SXT21410EE07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EE07-20.000M
- JLCPCB Part #
- C6309921
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 10pF 200Ω 20MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1544
200+
$0.8605
500+
$0.8315
1000+
$0.8170
Related Products

SXT21418EE07-20.000M
Suntsu Electronics, Inc.
$1.3117

SXT21410EC07-20.000M
Suntsu Electronics, Inc.
$2.0384

SXT21410EE07-27.000M
Suntsu Electronics, Inc.
$1.2359

SXT21412EB27-32.000M
Suntsu Electronics, Inc.
$1.1328

C1E-30.000-10-1520-R
AKER
$0.6961

SXT21419CC17-52.000M
Suntsu Electronics, Inc.
$1.8837
Welcome back, may I help you?