
* Images are for reference only
MC22FA202J-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC22FA202J-F
- JLCPCB Part #
- C5768220
- Package
- 2220
- Description
- -55℃~+125℃ 100V 2mm 2nF 5.7mm ±5% 2220 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8878
200+
$3.1474
500+
$3.0427
1000+
$2.9912
Related Products

MC22FA202J-T
Cornell Dubilier Electronics
$4.2588

MC22FA102J-F
Cornell Dubilier Electronics
$7.0857

MC22FA202J-TF
Cornell Dubilier Electronics
$8.0505

MC22FF271D-F
Cornell Dubilier Electronics
$36.0982

MC22FF201J-F
Cornell Dubilier Electronics
$6.4849

MC22FF431F-F
Cornell Dubilier Electronics
$26.1793
Welcome back, may I help you?