
* Images are for reference only
MC12CD030D-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12CD030D-F
- JLCPCB Part #
- C5768156
- Package
- 1210
- Description
- -55℃~+125℃ 2mm 3.2mm 3pF 500V 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5875
200+
$2.2293
500+
$2.1554
1000+
$2.1184
Related Products

MC12CD050D-F
Cornell Dubilier Electronics
$2.7303

MC12CD070D-F
Cornell Dubilier Electronics
$5.5875

MC12CD060D-F
Cornell Dubilier Electronics
$4.4520

MC12ED200G-TF
Cornell Dubilier Electronics
$5.6084

MC12EF220J-F
Cornell Dubilier Electronics
$9.8982

MC12FF390J-F
Cornell Dubilier Electronics
$9.8982
Welcome back, may I help you?