
* Images are for reference only
SBT12PMHMPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBT12PMHMPPC
- JLCPCB Part #
- C5746029
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14mm 2.075kHz 44.45mm 85dB 9V~12V Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$110.2359
200+
$43.9855
500+
$42.5160
1000+
$41.7893
Related Products

SBT12TMHMPPC
Mallory Sonalert Products Inc
$110.2359

SBT12XMHMPPC
Mallory Sonalert Products Inc
$110.2359

SBT12CMHMPPC
Mallory Sonalert Products Inc
$110.2359

SBT12PLHSPPC
Mallory Sonalert Products Inc
$110.2359

SBT5LMMXPC
Mallory Sonalert Products Inc
$50.2067

SBT5THPC
Mallory Sonalert Products Inc
$105.9015
Welcome back, may I help you?