CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. AST612TRQ
AST612TRQ
Extended
* Images are for reference only

AST612TRQ

Attributes
Value
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
AST612TRQ
JLCPCB Part #
C7077831
Package
-
Description
-30℃~+85℃ 12.6mm 12.6mm 2.4kHz 7.2mm 87dB 8V~16V Electromagnetic Passive (Externally Driven) - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
Package-
Operating Temperature-30℃~+85℃
Sound Pressure Level(SPL)87dB
Driver CircuitryPassive (Externally Driven)
Length12.6mm
TechnologyElectromagnetic
Voltage - Supply8V~16V
Frequency2.4kHz
Height7.2mm
Width12.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. AST612TRQ
AST612TRQ

* Images are for reference only

AST612TRQ

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
AST612TRQ
JLCPCB Part #
C7077831
Package
-
Description
-30℃~+85℃ 12.6mm 12.6mm 2.4kHz 7.2mm 87dB 8V~16V Electromagnetic Passive (Externally Driven) - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AST612TRQ

* Images are for reference only

AST612TRQ

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
AST612TRQ
JLCPCB Part #
C7077831
Package
-
Description
-30℃~+85℃ 12.6mm 12.6mm 2.4kHz 7.2mm 87dB 8V~16V Electromagnetic Passive (Externally Driven) - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AST612TRQ Specifications

AST612TRQ technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
Package-
Operating Temperature-30℃~+85℃
Sound Pressure Level(SPL)87dB
Driver CircuitryPassive (Externally Driven)
Length12.6mm
TechnologyElectromagnetic
Voltage - Supply8V~16V
Frequency2.4kHz
Height7.2mm
Width12.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AST612TRQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AST612TRQ Documents

AST612TRQ datasheets or manufacturer documentation.

Datasheet: AST612TRQ Datasheet (PDF)

AST612TRQ Schematic Symbol & PCB Footprint

The AST612TRQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.