
* Images are for reference only
SBT5THPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBT5THPC
- JLCPCB Part #
- C5886290
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14mm 2.075kHz 3.3V~5V 44.45mm 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$105.8280
200+
$42.2272
500+
$40.8151
1000+
$40.1179
Related Products

SBT5PHPC
Mallory Sonalert Products Inc
$105.8280

SBT5GHPC
Mallory Sonalert Products Inc
$105.8280

SBT5DHPC
Mallory Sonalert Products Inc
$105.8280

SBT5GLCMPPC
Mallory Sonalert Products Inc
$137.7210

SBS12VMPC
Mallory Sonalert Products Inc
$127.2580

SBT5EMHFPPC
Mallory Sonalert Products Inc
$128.5799