
* Images are for reference only
SBT12PLHSPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBT12PLHSPPC
- JLCPCB Part #
- C5904962
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14mm 2.075kHz 44.45mm 85dB 9V~12V Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$110.0147
200+
$43.8972
500+
$42.4307
1000+
$41.7054
Related Products

SBT12CLHSPPC
Mallory Sonalert Products Inc
$110.0147

SBT12PLHFPPC
Mallory Sonalert Products Inc
$40.6264

SBT12DLHSPPC
Mallory Sonalert Products Inc
$110.0147

SBS12DLHCTPC
Mallory Sonalert Products Inc
$136.1347

SBT5XLHCTPC
Mallory Sonalert Products Inc
$128.4111

SBS12PMHSPPC
Mallory Sonalert Products Inc
$136.1347