This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS61WV20488FBLL-8TLI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61WV20488FBLL-8TLI-TR
JLCPCB Part #
C5741502
Package
TSOPII-44
Description
-40℃~+85℃ 100mA 16Mbit 2.4V~3.6V 40mA 8ns Auto power-down function Parallel Port (Parallel) TSOPII-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.5014
200+ $8.1813
500+ $7.9083
1000+ $7.7734
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons