
* Images are for reference only
IS34ML04G081-TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS34ML04G081-TLI
- JLCPCB Part #
- C17364552
- Package
- TFSOP-48-18.4mm
- Description
- -40℃~+85℃ 10 Years 100,000 cycles 10uA 2.7V~3.6V 25ns 3ms 400us 4Gbit TFSOP-48-18.4mm NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8536
10+
$14.1310
30+
$12.8808
96+
$11.7887
Related Products
Welcome back, may I help you?