This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E37F451CAS272MEB7U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E37F451CAS272MEB7U
JLCPCB Part #
C5723452
Package
Plugin
Description
-40℃~+85℃ 2700uF 31.8mm 450V ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.9340
192+ $19.9248
496+ $19.2583
992+ $18.9291
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons