
* Images are for reference only
E36D451LPN112TDB7Q
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D451LPN112TDB7Q
- JLCPCB Part #
- C5723010
- Package
- Bolt,D63.5xL117mm
- Description
- -10%~+50% -40℃~+85℃ 1100uF 117mm 28.6mm 450V 63.5mm Bolt,D63.5xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.9866
200+
$13.5616
500+
$13.1085
1000+
$12.8852
Related Products
Welcome back, may I help you?