
* Images are for reference only
E36D351LPN501TC79U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D351LPN501TC79U
- JLCPCB Part #
- C5722991
- Package
- Bolt,D50.8xL79mm
- Description
- -10%~+50% -40℃~+85℃ 22.2mm 350V 50.8mm 500uF 79mm Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.4829
196+
$14.1584
490+
$13.6848
980+
$13.4513
Related Products
Welcome back, may I help you?