This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMZJ250ARA680MF61G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMZJ250ARA680MF61G
JLCPCB Part #
C5687897
Package
SMD,D6.3xL6.9mm
Description
-55℃~+105℃ 120mA@120Hz 2000hrs@105℃ 25V 260mΩ@100kHz 6.3mm 6.9mm 68uF ±20% SMD,D6.3xL6.9mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2565
200+ $0.1024
500+ $0.0991
1000+ $0.0973
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons