This website requires JavaScript.
no-image

* Images are for reference only

EMZJ250ADA330MF61G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMZJ250ADA330MF61G
JLCPCB Part #
C3829233
Package
SMD,D6.3xL6.9mm
Description
-55℃~+105℃ 2000hrs@105℃ 25V 260mΩ@100kHz 300mA@100kHz 33uF 6.3mm 6.9mm ±20% SMD,D6.3xL6.9mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2789
200+ $0.1079
500+ $0.1042
1000+ $0.1023
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons