
* Images are for reference only
EMVE6R3ARA331MHA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVE6R3ARA331MHA0G
- JLCPCB Part #
- C5687854
- Package
- SMD,D8xL10mm
- Description
- -40℃~+105℃ 10mm 2000hrs@105℃ 290mA@120Hz 330uF 6.3V 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4628
200+
$0.1847
500+
$0.1786
1000+
$0.1755
Related Products
Welcome back, may I help you?